
FX2-60S-1.27DS(71) | |
|---|---|
DigiKey Part Number  | H10641-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FX2-60S-1.27DS(71)  | 
Description  | CONN RECEPT R/A 60POS 1.27MM  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 60 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | FX2-60S-1.27DS(71) Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Hirose Electric Co Ltd  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Connector Style  | Outer Shroud Contacts  | |
Connector Type  | Receptacle  | |
Number of Positions  | 60  | |
Number of Rows  | 2  | |
Mounting Type  | Through Hole, Right Angle  | |
Termination  | Solder  | |
Flange Feature  | -  | |
Type  | Board to Board  | |
Features  | -  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 7.87µin (0.200µm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $47.89000 | $47.89 | 
| 10 | $40.70300 | $407.03 | 
| 25 | $38.14920 | $953.73 | 
| 50 | $36.32660 | $1,816.33 | 
| 100 | $34.59290 | $3,459.29 | 
| 250 | $32.42676 | $8,106.69 | 
| 500 | $30.87976 | $15,439.88 | 
| 1,000 | $29.40723 | $29,407.23 | 
| 2,500 | $27.56832 | $68,920.80 | 










