3122-Series_Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-18-1-0500-006-1-TS

DigiKey Part Number
CN334N-500-ND
Manufacturer
Manufacturer Product Number
3122-18-1-0500-006-1-TS
Description
HOOK-UP STRND 18AWG BROWN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/0.0157" Brown 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0157"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
4,000$2.71646$10,865.84
Alternate Color
HOOK-UP STRND 18AWG BLACK
In-Stock: 1003
Unit Price: $3.16190
HOOK-UP STRND 18AWG WHITE
In-Stock: 4500
Unit Price: $3.16190
HOOK-UP STRND 18AWG YELLOW
In-Stock: 8
Unit Price: $3.16190
HOOK-UP STRND 18AWG RED 500'
In-Stock: 2
Unit Price: $1,624.68000
HOOK-UP STRND 18AWG BLUE
In-Stock: 4000
Unit Price: $3.16190
Alternate Length
HOOK-UP STRND 18AWG BRN 100'
In-Stock: 4
Unit Price: $371.46000
HOOK-UP STRND 18AWG 300V BRN 50'
In-Stock: 4
Unit Price: $206.49000
HOOK-UP STRND 18AWG 300V BRN 25'
In-Stock: 9
Unit Price: $109.89000