
3122-18-1-0500-004-1-TS | |
|---|---|
DigiKey Part Number | CN332R-500-ND |
Manufacturer | |
Manufacturer Product Number | 3122-18-1-0500-004-1-TS |
Description | HOOK-UP STRND 18AWG RED 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/0.0157" Red 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0157" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.095" (2.41mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -50°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3122 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,624.68000 | $1,624.68 |
| 2 | $1,545.54500 | $3,091.09 |
| 3 | $1,500.75667 | $4,502.27 |
| 5 | $1,445.85000 | $7,229.25 |
| 7 | $1,410.60429 | $9,874.23 |
| 10 | $1,374.00600 | $13,740.06 |
| 25 | $1,283.44960 | $32,086.24 |
| 50 | $1,218.11780 | $60,905.89 |









