
3122-18-1-0500-003-1-TS | |
|---|---|
DigiKey Part Number | CN331Y-500-ND |
Manufacturer | |
Manufacturer Product Number | 3122-18-1-0500-003-1-TS |
Description | HOOK-UP STRND 18AWG YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/0.0157" Yellow 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0157" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.095" (2.41mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -50°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3122 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.16190 | $1,580.95 |
| 1,000 | $3.00722 | $3,007.22 |
| 1,500 | $2.91965 | $4,379.47 |
| 2,500 | $2.81233 | $7,030.83 |
| 3,500 | $2.74342 | $9,601.97 |
| 5,000 | $2.67186 | $13,359.30 |
| 12,500 | $2.49475 | $31,184.37 |
| 25,000 | $2.38228 | $59,557.00 |









