3122-Series_Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-18-1-0500-001-1-TS

DigiKey Part Number
CN329B-500-ND
Manufacturer
Manufacturer Product Number
3122-18-1-0500-001-1-TS
Description
HOOK-UP STRND 18AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/0.0157" Black 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0157"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,003
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
500$3.16190$1,580.95
1,000$3.00722$3,007.22
1,500$2.91965$4,379.47
2,500$2.81233$7,030.83
3,500$2.74342$9,601.97
5,000$2.67186$13,359.30
12,500$2.49475$31,184.37
25,000$2.38228$59,557.00
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG WHITE
In-Stock: 4500
Unit Price: $3.16190
HOOK-UP STRND 18AWG YELLOW
In-Stock: 8
Unit Price: $3.16190
HOOK-UP STRND 18AWG RED 500'
In-Stock: 2
Unit Price: $1,624.68000
HOOK-UP STRND 18AWG BLUE
In-Stock: 4000
Unit Price: $3.16190
HOOK-UP STRND 18AWG BROWN
In-Stock: 0
Unit Price: $2.71646
Alternate Length
HOOK-UP STRND 18AWG BLK 100'
In-Stock: 0
Unit Price: $325.12000
HOOK-UP STRND 18AWG 300V BLK 50'
In-Stock: 11
Unit Price: $181.45000
HOOK-UP STRND 18AWG 300V BLK 25'
In-Stock: 16
Unit Price: $109.89000