3122-Series_Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-18-1-0500-006-1-TS

DigiKey Part Number
CN334N-25-ND
Manufacturer
Manufacturer Product Number
3122-18-1-0500-006-1-TS
Description
HOOK-UP STRND 18AWG 300V BRN 25'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/0.0157" Brown 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0157"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$109.89000$109.89
2$104.39000$208.78
4$99.49250$397.97
10$93.47200$934.72
20$88.55650$1,771.13
40$84.72800$3,389.12
100$79.26230$7,926.23
200$75.43595$15,087.19
400$71.60940$28,643.76
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG 300V BLK 25'
In-Stock: 16
Unit Price: $109.89000
HOOK-UP STRND 18AWG 300V WHT 25'
In-Stock: 6
Unit Price: $109.89000
HOOK-UP STRND 18AWG 300V YEL 25'
In-Stock: 9
Unit Price: $109.89000
HOOK-UP STRND 18AWG 300V RED 25'
In-Stock: 21
Unit Price: $98.80000
HOOK-UP STRND 18AWG 300V BLU 25'
In-Stock: 2
Unit Price: $109.89000
Alternate Length
HOOK-UP STRND 18AWG BROWN
In-Stock: 0
Unit Price: $2.71646
HOOK-UP STRND 18AWG BRN 100'
In-Stock: 4
Unit Price: $371.46000
HOOK-UP STRND 18AWG 300V BRN 50'
In-Stock: 4
Unit Price: $206.49000