
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0157" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.095" (2.41mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 25.00' (7.62m) | |
Voltage | 300V | |
Operating Temperature | -50°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3122 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.89000 | $109.89 |
| 2 | $104.39000 | $208.78 |
| 4 | $99.49250 | $397.97 |
| 10 | $93.47200 | $934.72 |
| 20 | $88.55650 | $1,771.13 |
| 40 | $84.72800 | $3,389.12 |
| 100 | $79.26230 | $7,926.23 |
| 200 | $75.43595 | $15,087.19 |
| 400 | $71.60940 | $28,643.76 |









