
11047-20-1-0500-007-1-TS | |
---|---|
DigiKey Part Number | CN140G-500-ND |
Manufacturer | |
Manufacturer Product Number | 11047-20-1-0500-007-1-TS |
Description | HOOK-UP STRND 20AWG GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Green 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11047 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.99896 | $999.48 |
1,000 | $1.90166 | $1,901.66 |
1,500 | $1.84657 | $2,769.86 |
2,500 | $1.77911 | $4,447.77 |
3,500 | $1.73580 | $6,075.30 |
5,000 | $1.69079 | $8,453.95 |
12,500 | $1.57950 | $19,743.75 |
25,000 | $1.49920 | $37,480.00 |
50,000 | $1.45674 | $72,837.00 |







