11047-18-1-0500-005-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-20-1-0500-005-1-TS

DigiKey Part Number
CN140L-500-ND
Manufacturer
Manufacturer Product Number
11047-20-1-0500-005-1-TS
Description
HOOK-UP STRND 20AWG BLUE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Blue 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 11047
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
500$1.99896$999.48
1,000$1.90166$1,901.66
1,500$1.84657$2,769.86
2,500$1.77911$4,447.77
3,500$1.73580$6,075.30
5,000$1.69079$8,453.95
12,500$1.57950$19,743.75
25,000$1.49920$37,480.00
50,000$1.45674$72,837.00
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG BLK 500'
In-Stock: 10
Unit Price: $1,027.01000
HOOK-UP STRND 20AWG WHT 500'
In-Stock: 6
Unit Price: $1,027.01000
HOOK-UP STRND 20AWG RED 500'
In-Stock: 9
Unit Price: $1,027.01000
HOOK-UP STRND 20AWG GREEN
In-Stock: 0
Unit Price: $1.99896
HOOK-UP STRND 20AWG GRN/YEL 500'
In-Stock: 2
Unit Price: $1,027.01000
Alternate Length
HOOK-UP STRND 20AWG BLU 25'
In-Stock: 8
Unit Price: $78.18000
HOOK-UP STRND 20AWG BLU 50'
In-Stock: 4
Unit Price: $143.94000
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 3
Unit Price: $250.46000