
11047-20-1-0500-001-1-TS | |
---|---|
DigiKey Part Number | CN140B-500-ND |
Manufacturer | |
Manufacturer Product Number | 11047-20-1-0500-001-1-TS |
Description | HOOK-UP STRND 20AWG BLK 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11047 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,027.01000 | $1,027.01 |
2 | $977.17500 | $1,954.35 |
3 | $949.02000 | $2,847.06 |
5 | $914.50400 | $4,572.52 |
7 | $892.34714 | $6,246.43 |
10 | $869.33700 | $8,693.37 |
25 | $812.42320 | $20,310.58 |
50 | $771.37080 | $38,568.54 |
100 | $731.95790 | $73,195.79 |







