HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-20-1-0500-001-1-TS

DigiKey Part Number
CN140B-25-ND
Manufacturer
Manufacturer Product Number
11047-20-1-0500-001-1-TS
Description
HOOK-UP STRND 20AWG BLK 25'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Black 600V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
25.00' (7.62m)
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 11047
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$71.15000$71.15
2$67.80500$135.61
3$65.89667$197.69
5$63.55400$317.77
7$62.06143$434.43
10$60.50800$605.08
25$56.67320$1,416.83
50$53.90880$2,695.44
100$51.25800$5,125.80
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG GRN 25'
In-Stock: 13
Unit Price: $78.18000
HOOK-UP STRND 20AWG BLU 25'
In-Stock: 8
Unit Price: $78.18000
HOOK-UP STRND 20AWG RED 25'
In-Stock: 4
Unit Price: $78.18000
HOOK-UP STRND 20AWG WHT 25'
In-Stock: 2
Unit Price: $78.18000
Alternate Length
HOOK-UP STRND 20AWG BLK 500'
In-Stock: 10
Unit Price: $1,027.01000
HOOK-UP STRND 20AWG BLK 50'
In-Stock: 5
Unit Price: $128.50000
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 18
Unit Price: $223.26000