HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-20-1-0500-002-1-TS

DigiKey Part Number
CN140W-25-ND
Manufacturer
Manufacturer Product Number
11047-20-1-0500-002-1-TS
Description
HOOK-UP STRND 20AWG WHT 25'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" White 600V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
25.00' (7.62m)
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 11047
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$78.18000$78.18
2$74.42000$148.84
4$71.01000$284.04
10$66.44700$664.47
20$63.40800$1,268.16
40$60.37100$2,414.84
100$56.57280$5,657.28
200$53.53555$10,707.11
400$51.25740$20,502.96
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG GRN 25'
In-Stock: 13
Unit Price: $78.18000
HOOK-UP STRND 20AWG BLU 25'
In-Stock: 8
Unit Price: $78.18000
HOOK-UP STRND 20AWG RED 25'
In-Stock: 4
Unit Price: $78.18000
HOOK-UP STRND 20AWG BLK 25'
In-Stock: 20
Unit Price: $71.15000
Alternate Length
HOOK-UP STRND 20AWG WHT 500'
In-Stock: 6
Unit Price: $1,027.01000
HOOK-UP STRND 20AWG WHT 50'
In-Stock: 4
Unit Price: $143.94000
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 4
Unit Price: $223.26000