HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-20-1-0500-002-1-TS

DigiKey Part Number
CN140W-500-ND
Manufacturer
Manufacturer Product Number
11047-20-1-0500-002-1-TS
Description
HOOK-UP STRND 20AWG WHT 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" White 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 11047
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,027.01000$1,027.01
2$977.17500$1,954.35
3$949.02000$2,847.06
5$914.50400$4,572.52
7$892.34714$6,246.43
10$869.33700$8,693.37
25$812.42320$20,310.58
50$771.37080$38,568.54
100$731.95790$73,195.79
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG BLK 500'
In-Stock: 10
Unit Price: $1,027.01000
HOOK-UP STRND 20AWG RED 500'
In-Stock: 9
Unit Price: $1,027.01000
HOOK-UP STRND 20AWG BLUE
In-Stock: 1000
Unit Price: $1.99896
HOOK-UP STRND 20AWG GREEN
In-Stock: 0
Unit Price: $1.99896
HOOK-UP STRND 20AWG GRN/YEL 500'
In-Stock: 2
Unit Price: $1,027.01000
Alternate Length
HOOK-UP STRND 20AWG WHT 25'
In-Stock: 2
Unit Price: $78.18000
HOOK-UP STRND 20AWG WHT 50'
In-Stock: 4
Unit Price: $143.94000
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 4
Unit Price: $223.26000