11047-20-1-0500-007-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-20-1-0500-007-1-TS

DigiKey Part Number
CN140G-100-ND
Manufacturer
Manufacturer Product Number
11047-20-1-0500-007-1-TS
Description
HOOK-UP STRND 20AWG GRN 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 11047
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$223.26000$223.26
2$212.60000$425.20
3$206.56667$619.70
5$199.17600$995.88
7$194.43429$1,361.04
10$189.50400$1,895.04
25$177.34240$4,433.56
50$168.57220$8,428.61
100$160.15980$16,015.98
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 3
Unit Price: $250.46000
HOOK-UP STRND 20AWG RED 100'
In-Stock: 13
Unit Price: $223.26000
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 4
Unit Price: $223.26000
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 18
Unit Price: $223.26000
Alternate Length
HOOK-UP STRND 20AWG GREEN
In-Stock: 0
Unit Price: $1.99896
HOOK-UP STRND 20AWG GRN 25'
In-Stock: 13
Unit Price: $78.18000
HOOK-UP STRND 20AWG GRN 50'
In-Stock: 11
Unit Price: $143.94000