
MOFT20-M14-8 | |
|---|---|
DigiKey Part Number | 1864-1008-ND |
Manufacturer | |
Manufacturer Product Number | MOFT20-M14-8 |
Description | SENSOR THROUGH-BEAM 20M NPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 20m NPN |
Datasheet | Datasheet |
EDA/CAD Models | MOFT20-M14-8 Models |
Category | Output Configuration NPN |
Manufacturer Carlo Gavazzi Inc. | Light Source Infrared (880nm) |
Packaging Bulk | Connection Method Connector, M14, 11POS |
Part Status Active | Ingress Protection IP66, IP67 |
Sensing Method Through-Beam | Cable Length 49.21' (15m) |
Sensing Distance 20m | Operating Temperature -20°C ~ 60°C |
Voltage - Supply 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,866.69000 | $1,866.69 |
| 5 | $1,773.36200 | $8,866.81 |
| 10 | $1,717.36400 | $17,173.64 |
| 25 | $1,661.36440 | $41,534.11 |












