General Purpose Sensor Amplifier Socket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S142BRNN115

DigiKey Part Number
1864-2169-ND
Manufacturer
Manufacturer Product Number
S142BRNN115
Description
PHT AMP 1 CH 2NPN SPDT TIMER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Sensor Amplifier Socket Mount
Datasheet
 Datasheet
EDA/CAD Models
S142BRNN115 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
115V
Manufacturer
Carlo Gavazzi Inc.
Output Type
Relay / NPN
Series
Current - Supply
450 mA
Packaging
Box
Operating Temperature
-20°C ~ 50°C
Part Status
Active
Mounting Type
Socket Mount
Amplifier Type
General Purpose
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,639.66000$3,639.66
5$3,457.68400$17,288.42
10$3,348.50200$33,485.02
25$3,239.31040$80,982.76
Manufacturers Standard Package