
MOFR-M12-2 | |
|---|---|
DigiKey Part Number | MOFR-M12-2-ND |
Manufacturer | |
Manufacturer Product Number | MOFR-M12-2 |
Description | SENSOR THROUGH-BEAM 2DEG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor |
Datasheet | Datasheet |
EDA/CAD Models | MOFR-M12-2 Models |
Category | Connection Method Cable |
Manufacturer Carlo Gavazzi Inc. | Ingress Protection IP66, IP67 |
Packaging Box | Cable Length 49.21' (15m) |
Part Status Active | Adjustment Type Adjustable |
Sensing Method Through-Beam | Operating Temperature -20°C ~ 60°C |
Light Source Infrared (880nm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,569.90000 | $1,569.90 |
| 5 | $1,491.41200 | $7,457.06 |
| 10 | $1,444.31200 | $14,443.12 |
| 25 | $1,397.21440 | $34,930.36 |







