


S142CRXM115 | |
|---|---|
DigiKey Part Number | 1864-2172-ND |
Manufacturer | |
Manufacturer Product Number | S142CRXM115 |
Description | PHT AMP 1 CH SPDT MULTIPLEX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier Socket Mount |
Datasheet | Datasheet |
EDA/CAD Models | S142CRXM115 Models |
Category | Voltage - Supply 115V |
Manufacturer Carlo Gavazzi Inc. | Output Type Relay |
Series | Current - Supply 450 mA |
Packaging Box | Operating Temperature -20°C ~ 50°C |
Part Status Active | Mounting Type Socket Mount |
Amplifier Type General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,209.82000 | $4,209.82 |











