
MOFR-M14-8 | |
|---|---|
DigiKey Part Number | 1864-1006-ND |
Manufacturer | |
Manufacturer Product Number | MOFR-M14-8 |
Description | SENS PHOTO THRU-BEAM RECEIVER M1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Photo Detector, Logic Output Cylinder, Threaded - M14 |
Datasheet | Datasheet |
EDA/CAD Models | MOFR-M14-8 Models |
Category | Type Photo Detector, Logic Output |
Manufacturer Carlo Gavazzi Inc. | Package / Case Cylinder, Threaded - M14 |
Packaging Bag | Operating Temperature -20°C ~ 60°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,569.90000 | $1,569.90 |
| 5 | $1,491.41200 | $7,457.06 |
| 10 | $1,444.31200 | $14,443.12 |
| 25 | $1,397.21440 | $34,930.36 |












