
S142BRNN230 | |
|---|---|
DigiKey Part Number | S142BRNN230-ND |
Manufacturer | |
Manufacturer Product Number | S142BRNN230 |
Description | PHOTO AMP 1CH 2NPN SPDT TIMER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier Socket Mount |
Datasheet | Datasheet |
EDA/CAD Models | S142BRNN230 Models |
Category | Voltage - Supply 230V |
Manufacturer Carlo Gavazzi Inc. | Output Type NPN |
Series | Operating Temperature -20°C ~ 50°C |
Packaging Box | Mounting Type Socket Mount |
Part Status Active | Base Product Number |
Amplifier Type General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $3,457.68400 | $17,288.42 |







