


S142ARNT024 | |
|---|---|
DigiKey Part Number | 1864-S142ARNT024-ND |
Manufacturer | |
Manufacturer Product Number | S142ARNT024 |
Description | PHOTO AMP 1 CH NPN SPDT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier Socket Mount |
Datasheet | Datasheet |
EDA/CAD Models | S142ARNT024 Models |
Category | Voltage - Supply 24V |
Manufacturer Carlo Gavazzi Inc. | Output Type Relay / NPN |
Series | Current - Supply 450 mA |
Packaging Box | Operating Temperature -20°C ~ 50°C |
Part Status Active | Mounting Type Socket Mount |
Amplifier Type General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,491.26000 | $3,491.26 |
| 5 | $3,316.71800 | $16,583.59 |
| 10 | $3,211.97600 | $32,119.76 |
| 25 | $3,107.23360 | $77,680.84 |











