


MOFT50 | |
|---|---|
DigiKey Part Number | MOFT50-ND |
Manufacturer | |
Manufacturer Product Number | MOFT50 |
Description | SENSOR THROUGH-BEAM 50M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 1967.5" (50m) 164.05' |
Datasheet | Datasheet |
EDA/CAD Models | MOFT50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 1967.5" (50m) 164.05' | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP66, IP67 | |
Cable Length | 49.21' (15m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $1,479.98400 | $7,399.92 |







