


S142BRNN924 | |
|---|---|
DigiKey Part Number | 1864-2170-ND |
Manufacturer | |
Manufacturer Product Number | S142BRNN924 |
Description | PHT AMP 1 CH 2NPN SPDT TIMER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier Socket Mount |
Datasheet | Datasheet |
EDA/CAD Models | S142BRNN924 Models |
Category | Voltage - Supply 24VAC/DC |
Manufacturer Carlo Gavazzi Inc. | Output Type Relay / NPN |
Series | Current - Supply 450 mA |
Packaging Box | Operating Temperature -20°C ~ 50°C |
Part Status Active | Mounting Type Socket Mount |
Amplifier Type General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,639.66000 | $3,639.66 |
| 5 | $3,457.68400 | $17,288.42 |
| 10 | $3,348.50200 | $33,485.02 |
| 25 | $3,239.31040 | $80,982.76 |











