
MNFT15 | |
|---|---|
DigiKey Part Number | MNFT15-ND |
Manufacturer | |
Manufacturer Product Number | MNFT15 |
Description | SEN PHT TB TRANS 15M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 590.551" (15m) Light-On/Dark-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 590.551" (15m) | |
Voltage - Supply | 3V, 8V | |
Response Time | - | |
Output Configuration | Light-On/Dark-On | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP66, IP67 | |
Cable Length | 590.55" (15m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,998.83000 | $1,998.83 |







