
S142BPPT230 | |
|---|---|
DigiKey Part Number | S142BPPT230-ND |
Manufacturer | |
Manufacturer Product Number | S142BPPT230 |
Description | PHOTO AMP 1 CH 2PNP TIMER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier Socket Mount |
Datasheet | Datasheet |
EDA/CAD Models | S142BPPT230 Models |
Category | Voltage - Supply 230V |
Manufacturer Carlo Gavazzi Inc. | Output Type Relay |
Series | Current - Supply 100 mA |
Packaging Box | Operating Temperature -20°C ~ 50°C |
Part Status Active | Mounting Type Socket Mount |
Amplifier Type General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $3,457.68400 | $17,288.42 |







