CO2520 Series Oscillators

Raltron's series of low-power surface-mount clock oscillators provide accurate and stable timing signals for electronic devices

Image of Raltron's CO2520 Series OscillatorsRaltron’s CO2520 family of 2.5 mm x 2.0 mm CMOS clock oscillators are available in both kHz and MHz versions. The CO2520 series of MHz clock oscillators are used to provide clock signals for microcontrollers and microprocessors, synchronize microprocessors, memory devices, and communication interfaces within a system, and provide timing signals for industrial and networking applications. The 32.768 kHz frequency clock oscillator is ideal for real-time clocks, power management, low-power systems, utility management, and wireless communications. The compact size and low-power consumption make the CO2520 series a popular choice for next-generation designs.

Features
  • Ultra-small package: 2.5 mm x 2.0 mm
  • Frequency range: 32.768 kHz, 0.750 MHz, to 160 MHz
  • kHz supply voltage range: 1.8 V, 3.3 V, and 5 V
  • MHz supply voltage (VCC): 1.6 V ~ 3.6 V
  • Standby function
  • Temperature range: -40°C ~ +85°C
Applications
  • Consumer electronics
  • Communications systems and devices
  • Utility metering
  • Microcontrollers and microprocessors
  • Networking

CO2520 Series Oscillators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC XO 32.768KHZ HCMOS SMDCO2520-0.032768-3.3-50-X-TRXTAL OSC XO 32.768KHZ HCMOS SMD4208 - Immediate$10.67View Details
XTAL OSC XO 24MHZ 3.3V HCMOSCO2520-24.000-3.3-50-EXT-T-TRXTAL OSC XO 24MHZ 3.3V HCMOS992 - Immediate$10.92View Details
XTAL OSC XO 32.768KHZ 3.3V HCMOSCO2520-0.032768-3.3-25-X-T-TRXTAL OSC XO 32.768KHZ 3.3V HCMOS55 - Immediate$9.69View Details
XTAL OSC XO 25MHZ 3.3V HCMOSCO2520-25.000-3.3-50-X-T-TRXTAL OSC XO 25MHZ 3.3V HCMOS3095 - Immediate$11.82View Details
XTAL OSC XO 50MHZ 3.3V HCMOSCO2520-50.000-3.3-50-X-TRXTAL OSC XO 50MHZ 3.3V HCMOS2940 - Immediate$10.76View Details
XTAL OSC XO 20.0000MHZ CMOS SMDCO2520-20.000-1.8-50-TRXTAL OSC XO 20.0000MHZ CMOS SMD3000 - Immediate$8.21View Details
XTAL OSC XO 24.0000MHZ CMOS SMDCO2520-24.000-3.3-50-EXT-TRXTAL OSC XO 24.0000MHZ CMOS SMD3000 - Immediate$8.21View Details
XTAL OSC XO 32.7680KHZ CMOS SMDCO2520-0.032768-2.5-25-X-T-TRXTAL OSC XO 32.7680KHZ CMOS SMD3000 - Immediate$8.21View Details
XTAL OSC XO 24.5760MHZ CMOS SMDCO2520-24.576-3.3-50-T-TRXTAL OSC XO 24.5760MHZ CMOS SMD2950 - Immediate$8.21View Details
XTAL OSC XO 32.7680KHZ CMOS SMDCO2520-0.032768-3.3-30-X-T-TRXTAL OSC XO 32.7680KHZ CMOS SMD2836 - Immediate$8.21View Details
XTAL OSC XO 32.7680KHZ CMOS SMDCO2520-0.032768-1.8-25-X-T-TRXTAL OSC XO 32.7680KHZ CMOS SMD2791 - Immediate$8.21View Details
XTAL OSC XO 24.5760MHZ CMOS SMDCO2520-24.576-1.8-50-X-T-TRXTAL OSC XO 24.5760MHZ CMOS SMD3000 - Immediate$8.21View Details
XTAL OSC XO 19.2000MHZ CMOS SMDCO2520-19.200-18-50-T-TRXTAL OSC XO 19.2000MHZ CMOS SMD1970 - Immediate$8.21View Details
XTAL OSC XO 133.0000MHZ CMOS SMDCO2520-133.000-3.3-100-X-T-TRXTAL OSC XO 133.0000MHZ CMOS SMD2930 - Immediate$9.11View Details
XTAL OSC XO 32.0000MHZ CMOS SMDCO2520-32.000-3.3-50-EXT-TRXTAL OSC XO 32.0000MHZ CMOS SMD3000 - Immediate$9.11View Details
XTAL OSC XO 54.0000MHZ CMOS SMDCO2520-54.000-2.5-20-T-TR-NS1XTAL OSC XO 54.0000MHZ CMOS SMD2990 - Immediate$9.11View Details
XTAL OSC XO 50.0000MHZ CMOS SMDCO2520-50.000-1.8-50-T-TRXTAL OSC XO 50.0000MHZ CMOS SMD3000 - Immediate$9.11View Details
XTAL OSC XO 50.0000MHZ CMOS SMDCO2520-50.000-3.3-50-T-TR-NS2XTAL OSC XO 50.0000MHZ CMOS SMD3000 - Immediate$9.11View Details
XTAL OSC XO 42.0000MHZ CMOS SMDCO2520-42.000-2.5-30-EXT-T-TRXTAL OSC XO 42.0000MHZ CMOS SMD3000 - Immediate$10.02View Details
XTAL OSC XO 25.0000MHZ CMOS SMDCO2520-25.000-1.8-50-EXT-T-TRXTAL OSC XO 25.0000MHZ CMOS SMD5980 - Immediate$10.02View Details
Published: 2023-06-21