
CO2520-50.000-3.3-50-X-TR | |
---|---|
DigiKey Part Number | 2151-CO2520-50.000-3.3-50-X-TR-ND - Tape & Reel (TR) 2151-CO2520-50.000-3.3-50-X-TRCT-ND - Cut Tape (CT) 2151-CO2520-50.000-3.3-50-X-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO2520-50.000-3.3-50-X-TR |
Description | XTAL OSC XO 50MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.76000 | $10.76 |
10 | $9.32800 | $93.28 |
25 | $8.82200 | $220.55 |
50 | $8.45740 | $422.87 |
100 | $8.10670 | $810.67 |
250 | $7.66644 | $1,916.61 |
500 | $7.34950 | $3,674.75 |
1,000 | $7.04569 | $7,045.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.60425 | $16,812.75 |