
CO2520-24.000-3.3-50-EXT-TR | |
---|---|
DigiKey Part Number | 2151-CO2520-24.000-3.3-50-EXT-TR-ND - Tape & Reel (TR) 2151-CO2520-24.000-3.3-50-EXT-TRCT-ND - Cut Tape (CT) 2151-CO2520-24.000-3.3-50-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO2520-24.000-3.3-50-EXT-TR |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $7.14400 | $71.44 |
25 | $6.75600 | $168.90 |
50 | $6.47680 | $323.84 |
100 | $6.20920 | $620.92 |
250 | $5.87216 | $1,468.04 |
500 | $5.62914 | $2,814.57 |
1,000 | $5.39643 | $5,396.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.04727 | $15,141.81 |
6,000 | $4.83891 | $29,033.46 |
9,000 | $4.72110 | $42,489.90 |
15,000 | $4.57684 | $68,652.60 |