MFG_CO2520
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO2520-19.200-18-50-T-TR

DigiKey Part Number
2151-CO2520-19.200-18-50-T-TR-ND - Tape & Reel (TR)
2151-CO2520-19.200-18-50-T-TRCT-ND - Cut Tape (CT)
2151-CO2520-19.200-18-50-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CO2520-19.200-18-50-T-TR
Description
XTAL OSC XO 19.2000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.2 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
19.2 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.21000$8.21
10$7.14400$71.44
25$6.75600$168.90
50$6.47680$323.84
100$6.20920$620.92
250$5.87216$1,468.04
500$5.62914$2,814.57
1,000$5.39643$5,396.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.04727$15,141.81
6,000$4.83891$29,033.46
9,000$4.72110$42,489.90
15,000$4.57684$68,652.60
Manufacturers Standard Package