MFG_CO2520
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO2520-25.000-1.8-50-EXT-T-TR

DigiKey Part Number
2151-CO2520-25.000-1.8-50-EXT-T-TR-ND - Tape & Reel (TR)
2151-CO2520-25.000-1.8-50-EXT-T-TRCT-ND - Cut Tape (CT)
2151-CO2520-25.000-1.8-50-EXT-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CO2520-25.000-1.8-50-EXT-T-TR
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.02000$10.02
10$8.71200$87.12
25$8.23720$205.93
50$7.89740$394.87
100$7.57140$757.14
250$7.15968$1,789.92
500$6.86374$3,431.87
1,000$6.57997$6,579.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.15436$18,463.08
6,000$5.90038$35,402.28
9,000$5.75681$51,811.29
Manufacturers Standard Package