
CO2520-0.032768-3.3-50-X-TR | |
|---|---|
DigiKey Part Number | 2151-CO2520-0.032768-3.3-50-X-TR-ND - Tape & Reel (TR) 2151-CO2520-0.032768-3.3-50-X-TRCT-ND - Cut Tape (CT) 2151-CO2520-0.032768-3.3-50-X-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO2520-0.032768-3.3-50-X-TR |
Description | XTAL OSC XO 32.768KHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 240µA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $8.67400 | $86.74 |
| 25 | $8.20160 | $205.04 |
| 50 | $7.86300 | $393.15 |
| 100 | $7.53750 | $753.75 |
| 250 | $7.12772 | $1,781.93 |
| 500 | $6.83288 | $3,416.44 |
| 1,000 | $6.55032 | $6,550.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.94269 | $17,828.07 |
| 6,000 | $5.69742 | $34,184.52 |
| 9,000 | $5.55878 | $50,029.02 |
| 15,000 | $5.38902 | $80,835.30 |

