MFG_CO2520
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO2520-24.000-3.3-50-EXT-T-TR

DigiKey Part Number
2151-CO2520-24.000-3.3-50-EXT-T-TR-ND - Tape & Reel (TR)
2151-CO2520-24.000-3.3-50-EXT-T-TRCT-ND - Cut Tape (CT)
2151-CO2520-24.000-3.3-50-EXT-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CO2520-24.000-3.3-50-EXT-T-TR
Description
XTAL OSC XO 24MHZ 3.3V HCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
24 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 992
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.92000$10.92
10$9.49200$94.92
25$8.97640$224.41
50$8.60520$430.26
100$8.24960$824.96
250$7.80112$1,950.28
500$7.47858$3,739.29
1,000$7.16943$7,169.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.04727$15,141.81
6,000$4.83891$29,033.46
9,000$4.72110$42,489.90
15,000$4.57684$68,652.60
Manufacturers Standard Package