Ultra-Thin SMD Displays

Kingbright's ultra-thin 0.8" character height SMD display offered as thin as 0.12" (3 mm)

Image of Kingbright's Ultra-Thin SMD DisplaysAs a pioneer of SMD Display technology, Kingbright continues to advance its SMD Display products by developing the ultra-thin 0.8" character height SMD Display as thin as 0.12" (3mm). This remarkable characteristic enhances design flexibility and readout clarity for engineers and designers in various appliance and healthcare applications. Furthermore, the SMD Display's lightweight and low profile design coupled with its vivid and crisp displaying capability make handheld testing devices, instrumental equipment, and consumer electronics smaller, lighter, and flashier. Kingbright offers extensive selection of SMD Displays including sizes in 0.2", 0.3", 0.4", 0.56", 0.8" and colors such as blue (470nm), green (570nm), red (635nm), yellow (590nm), and orange (601nm). In addition, this item is available in different types consisting of single / dual digit as well as alphanumeric. The SMD Display's automation-friendly tape and reel package along with its robust design reduce assembly cost and eliminate product deterioration during harsh assembly environments.

Features: Applications
  • Size range from 0.2" up to 0.8" character height
  • Thickness as thin as 0.12" (3mm)
  • Very low power consumption
  • Color selections such as blue (470nm), green (570nm), red (635nm), yellow (590nm), and orange (601nm)
  • Available in single digit, dual digit, alphanumeric
  • Automation-friendly tape and reel package
  • Consumer Electronics
  • Healthcare Equipments
  • Gaming andToys

Ultra-Thin SMD Displays

ImageManufacturer Part NumberDescriptionDisplay TypeAvailable QuantityView Details
DISPLAY 7SEG 0.3" SGL GRN 10SMDACSA03-41SGWA-F01DISPLAY 7SEG 0.3" SGL GRN 10SMD7-Segment3778 - ImmediateView Details
DISPLAY 7-SEG 0.3" SGL RED 10SMDACSA03-41SRWA-F01DISPLAY 7-SEG 0.3" SGL RED 10SMD7-Segment0 - ImmediateView Details
DISPLAY 7SEG 0.4" SGL GRN 10SMDACSA04-41CGKWA-F01DISPLAY 7SEG 0.4" SGL GRN 10SMD7-Segment1934 - ImmediateView Details
DISPLAY 7-SEG 0.4" SGL RED 10SMDACSA04-41SRWA-F01DISPLAY 7-SEG 0.4" SGL RED 10SMD7-Segment2 - ImmediateView Details
DISPLAY 7-SEG 0.4" SGL RED 10SMDACSA04-41SURKWA-F01DISPLAY 7-SEG 0.4" SGL RED 10SMD7-Segment3766 - ImmediateView Details
DISPLAY 7SEG 0.56" SGL GRN 10SMDACSA56-41CGKWA-F01DISPLAY 7SEG 0.56" SGL GRN 10SMD7-Segment7716 - ImmediateView Details
DISPLAY 7SEG 0.56" SGL RED 10SMDACSA56-41SRWA-F01DISPLAY 7SEG 0.56" SGL RED 10SMD7-Segment0 - ImmediateView Details
DISPLAY 7SEG 0.56" SGL RED 10SMDACSA56-41SURKWA-F01DISPLAY 7SEG 0.56" SGL RED 10SMD7-Segment1579 - ImmediateView Details
DISPLAY 7SEG 0.3" SGL GRN 10SMDACSC03-41SGWA-F01DISPLAY 7SEG 0.3" SGL GRN 10SMD7-Segment469 - ImmediateView Details
DISPLAY 7-SEG 0.3" SGL RED 10SMDACSC03-41SRWA-F01DISPLAY 7-SEG 0.3" SGL RED 10SMD7-Segment0 - ImmediateView Details
DISPLAY 7SEG 0.4" SGL GRN 10SMDACSC04-41CGKWA-F01DISPLAY 7SEG 0.4" SGL GRN 10SMD7-Segment211 - ImmediateView Details
DISPLAY 7-SEG 0.4" SGL RED 10SMDACSC04-41SRWA-F01DISPLAY 7-SEG 0.4" SGL RED 10SMD7-Segment1 - ImmediateView Details
DISPLAY 7-SEG 0.4" SGL RED 10SMDACSC04-41SURKWA-F01DISPLAY 7-SEG 0.4" SGL RED 10SMD7-Segment3915 - ImmediateView Details
DISPLAY 7SEG 0.8" SGL GRN 10SMDACSC08-51SGWADISPLAY 7SEG 0.8" SGL GRN 10SMD7-Segment0 - ImmediateView Details
DISPLAY 7SEG 0.56" SGL GRN 10SMDACSC56-41CGKWA-F01DISPLAY 7SEG 0.56" SGL GRN 10SMD7-Segment3702 - ImmediateView Details
DISPLAY 7SEG 0.56" SGL GRN 10SMDACSC56-41SGWA-F01DISPLAY 7SEG 0.56" SGL GRN 10SMD7-Segment0 - ImmediateView Details
DISPLAY 7SEG 0.56" SGL RED 10SMDACSC56-41SRWA-F01DISPLAY 7SEG 0.56" SGL RED 10SMD7-Segment0 - ImmediateView Details
Published: 2008-09-28