
ACSC08-51SGWA | |
---|---|
DigiKey Part Number | 754-1045-2-ND - Tape & Reel (TR) 754-1045-1-ND - Cut Tape (CT) 754-1045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSC08-51SGWA |
Description | DISPLAY 7SEG 0.8" SGL GRN 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.2V 20mA 0.945" H x 0.661" W x 0.148" D (24.00mm x 16.80mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACSC08-51SGWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.945" H x 0.661" W x 0.148" D (24.00mm x 16.80mm x 3.75mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Millicandela Rating | 7.4mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 62.5mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |