
ACSC04-41SRWA-F01 | |
---|---|
DigiKey Part Number | 754-1042-2-ND - Tape & Reel (TR) 754-1042-1-ND - Cut Tape (CT) 754-1042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSC04-41SRWA-F01 |
Description | DISPLAY 7-SEG 0.4" SGL RED 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.85V 20mA 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACSC04-41SRWA-F01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 20mA | |
Millicandela Rating | 14mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.58000 | $27.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.24000 | $28.24 |