ACSC56-41SGWA-F01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACSC56-41SGWA-F01

DigiKey Part Number
754-1048-2-ND - Tape & Reel (TR)
754-1048-1-ND - Cut Tape (CT)
754-1048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACSC56-41SGWA-F01
Description
DISPLAY 7SEG 0.56" SGL GRN 10SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.2V 20mA 0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ACSC56-41SGWA-F01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Millicandela Rating
6mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
62.5mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.15000$28.15
10$20.58000$205.80
100$16.10760$1,610.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$14.37430$5,749.72
800$13.70041$10,960.33
1,200$13.35518$16,026.22
2,000$12.96565$25,931.30
2,800$12.73411$35,655.51
4,000$12.50840$50,033.60
Manufacturers Standard Package