ACSA04 SERIES and ACSC04 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACSC04-41CGKWA-F01

DigiKey Part Number
754-1040-2-ND - Tape & Reel (TR)
754-1040-1-ND - Cut Tape (CT)
754-1040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACSC04-41CGKWA-F01
Description
DISPLAY 7SEG 0.4" SGL GRN 10SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 20mA 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ACSC04-41CGKWA-F01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
11mcd
Wavelength - Peak
574nm
Power Dissipation (Max)
75mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.58000$27.58
10$20.14400$201.44
100$15.75360$1,575.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$14.05100$5,620.40
800$13.38873$10,710.98
1,200$13.04950$15,659.40
2,000$12.66662$25,333.24
2,800$12.43905$34,829.34
4,000$12.21724$48,868.96
Manufacturers Standard Package