ACSA04 SERIES and ACSC04 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACSA04-41SRWA-F01

DigiKey Part Number
754-1028-2-ND - Tape & Reel (TR)
754-1028-1-ND - Cut Tape (CT)
754-1028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACSA04-41SRWA-F01
Description
DISPLAY 7-SEG 0.4" SGL RED 10SMD
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.85V 20mA 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ACSA04-41SRWA-F01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
20mA
Millicandela Rating
14mcd
Wavelength - Peak
660nm
Power Dissipation (Max)
75mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$14.46610$5,786.44
800$11.85079$9,480.63
1,200$11.23785$13,485.42
2,000$10.62488$21,249.76
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$27.58000$27.58
Digi-Reel®
QuantityUnit PriceExt Price
1$28.24000$28.24
* All Digi-Reel orders will add a $55.00 reeling fee.