ACSA56-41SRWA-F01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingbright
In Stock: 1,579
Unit Price: $28.15000
Datasheet
ACSA56 SERIES and ACSC56 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACSA56-41SRWA-F01

DigiKey Part Number
754-1035-2-ND - Tape & Reel (TR)
754-1035-1-ND - Cut Tape (CT)
754-1035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACSA56-41SRWA-F01
Description
DISPLAY 7SEG 0.56" SGL RED 10SMD
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.85V 20mA 0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ACSA56-41SRWA-F01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
20mA
Millicandela Rating
26mcd
Wavelength - Peak
660nm
Power Dissipation (Max)
75mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes