JC Series 2.5 mm Board-In Crimp Style Connectors

JAM's offers the one-piece board-in solution, eliminating the added cost of a traditional PCB header

Image of JAM JC Series 2.5 mm Board-In Crimp Style ConnectorsThe JAM Japan Automatic Machine JC Series board-in connector offers an economical way to directly mount multiple terminals on a printed circuit board (PCB). These terminals have a compliant solder tail for easy insertion and retention into the PCB. The housing is common for both right angle and straight terminals. We stock 2-15 poles. Higher pole counts available upon request. The 2.5 mm pitch terminals have a 3 A current rating. Rated Voltage is 250 V AC/DC. The series is RoHS compliant. The housing is made from Nylon 66 with a UL94V-0 Flammability rating. JAM Japan Automatic Machine offers wire size AWG #22-#30. We offer a pre-crimped double ended wire harness. The harness is 200 mm long, using AWG #22. Part number 5104202MA033-200 is for the right-angle board mount. Part number 5104302MA033-200 is for the straight board mount. We also offer the hand crimp tool, part number HT-510420LW for the right-angle mount PCB terminal part number 510420-2MA-CP. The hand crimp tool part number HT-510430LW is for the straight PCB mount terminal part number 510430-2MA-CP.

Features
  • 2.5 mm pitch connector with 3 A current rating
  • Connector available in 2 to 15 poles
  • Additional pole counts available upon request
  • Rated voltage: 250 VAC/DC
  • Applicable wire size: 22 AWG ~ 30 AWG
  • Connectors available with two types of terminals: right-angle and straight
  • Housing is common for both right-angle and straight
  • Pre-crimped wires in stock
  • Hand crimp tools available
Applications
  • Consumer electronics

JC Series - Housings

ImageManufacturer Part NumberDescriptionNumber of PositionsAvailable QuantityPriceView Details
HOUSING JC CONNECTOR, 8PJC25-08HGHOUSING JC CONNECTOR, 8P81000 - Immediate$0.82View Details
HOUSING JC CONNECTOR, 4PJC25-04HGHOUSING JC CONNECTOR, 4P40$0.82View Details
HOUSING JC CONNECTOR, 7PJC25-07HGHOUSING JC CONNECTOR, 7P7906 - Immediate$0.82View Details
HOUSING JC CONNECTOR, 3PJC25-03HGHOUSING JC CONNECTOR, 3P3860 - Immediate$0.82View Details
HOUSING JC CONNECTOR, 5PJC25-05HGHOUSING JC CONNECTOR, 5P5758 - Immediate$0.82View Details
HOUSING JC CONNECTOR, 6PJC25-06HGHOUSING JC CONNECTOR, 6P61276 - Immediate$0.82View Details
HOUSING JC CONNECTOR, 2PJC25-02HGHOUSING JC CONNECTOR, 2P2200 - Immediate$0.82View Details
HOUSING JC CONNECTOR, 9PJC25-09HGHOUSING JC CONNECTOR, 9P9935 - Immediate$0.82View Details
HOUSING JC CONNECTOR, 11PJC25-11HGHOUSING JC CONNECTOR, 11P111000 - Immediate$0.82View Details
HOUSING JC CONNECTOR, 12PJC25-12HGHOUSING JC CONNECTOR, 12P12990 - Immediate$0.82View Details
HOUSING JC CONNECTOR, 10PJC25-10HGHOUSING JC CONNECTOR, 10P10915 - Immediate$0.82View Details
HOUSING JC CONNECTOR, 13PJC25-13HGHOUSING JC CONNECTOR, 13P13950 - Immediate$0.82View Details
HOUSING JC CONNECTOR, 15PJC25-15HGHOUSING JC CONNECTOR, 15P151000 - Immediate$0.82View Details
HOUSING JC CONNECTOR, 14PJC25-14HGHOUSING JC CONNECTOR, 14P141000 - Immediate$0.82View Details

JC Series - Terminals

ImageManufacturer Part NumberDescriptionContact TerminationWire GaugeAvailable QuantityPriceView Details
TERMINAL JC CONNECTOR, TOP510430-2MA-CPTERMINAL JC CONNECTOR, TOPCrimp24-30 AWG7836 - Immediate$0.82View Details
TERMINAL JC CONNECTOR, SIDE510420-2MA-CPTERMINAL JC CONNECTOR, SIDE22-30 AWGTin8376 - Immediate$0.82View Details

Hand Crimp Tools

ImageManufacturer Part NumberDescriptionFor Use With/Related ProductsWire Gauge or Range - AWGAvailable QuantityPriceView Details
CRIMP TOOL FOR 510430-2MA-CPHT-510430LWCRIMP TOOL FOR 510430-2MA-CP510430-2MA-CP22-30 AWG3 - Immediate$4,009.35View Details
CRIMP TOOL FOR 510420-2MA-CPHT-510420LWCRIMP TOOL FOR 510420-2MA-CP510420-2MA-CP22-26 AWG3 - Immediate$4,009.35View Details

Harnesses

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HARNESS JC CONNECTOR, TOP5104302MA033-200HARNESS JC CONNECTOR, TOP2000 - Immediate$5.99View Details
HARNESS JC CONNECTOR, SIDE5104202MA033-200HARNESS JC CONNECTOR, SIDE1999 - Immediate$5.34View Details
Updated: 2024-08-26
Published: 2023-02-23