



JC25-11HG | |
---|---|
DigiKey Part Number | 4285-JC25-11HG-ND |
Manufacturer | |
Manufacturer Product Number | JC25-11HG |
Description | HOUSING JC CONNECTOR, 11P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Housing Connector White Crimp 22-30 AWG Through Hole, Kinked Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing | |
Number of Positions | 11 | |
Cable Pitch | 0.098" (2.50mm) | |
Board-Side Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Kinked Pin | |
Cable Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Features | Contacts Not Included | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.62400 | $6.24 |
25 | $0.58480 | $14.62 |
50 | $0.55680 | $27.84 |
100 | $0.52960 | $52.96 |
250 | $0.49660 | $124.15 |
500 | $0.47296 | $236.48 |
1,000 | $0.45021 | $450.21 |
3,000 | $0.41660 | $1,249.80 |