JC25-14HG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JC25-14HG
JC25-14HG
JC25-14HG

JC25-14HG

DigiKey Part Number
4285-JC25-14HG-ND
Manufacturer
Manufacturer Product Number
JC25-14HG
Description
HOUSING JC CONNECTOR, 14P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Housing Connector White Crimp 22-30 AWG Through Hole, Kinked Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing
Number of Positions
14
Cable Pitch
0.098" (2.50mm)
Board-Side Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Kinked Pin
Cable Termination
Crimp
Wire Gauge
22-30 AWG
Features
Contacts Not Included
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Number of Positions Loaded
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.71400$7.14
25$0.67320$16.83
50$0.64040$32.02
100$0.61010$61.01
250$0.57148$142.87
500$0.54422$272.11
1,000$0.51811$518.11
3,000$0.47941$1,438.23
Manufacturers Standard Package