



JC25-12HG | |
---|---|
DigiKey Part Number | 4285-JC25-12HG-ND |
Manufacturer | |
Manufacturer Product Number | JC25-12HG |
Description | HOUSING JC CONNECTOR, 12P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Housing Connector White Crimp 22-30 AWG Through Hole, Kinked Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing | |
Number of Positions | 12 | |
Cable Pitch | 0.098" (2.50mm) | |
Board-Side Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Kinked Pin | |
Cable Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Features | Contacts Not Included | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.63200 | $6.32 |
25 | $0.59120 | $14.78 |
50 | $0.56320 | $28.16 |
100 | $0.53540 | $53.54 |
250 | $0.50184 | $125.46 |
500 | $0.47788 | $238.94 |
1,000 | $0.45497 | $454.97 |
3,000 | $0.42098 | $1,262.94 |