
5104202MA033-200 | |
---|---|
DigiKey Part Number | 4285-5104202MA033-200-ND |
Manufacturer | |
Manufacturer Product Number | 5104202MA033-200 |
Description | HARNESS JC CONNECTOR, SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Pin to Pin Tin 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 7.87" (200.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $4.50800 | $45.08 |
25 | $4.22720 | $105.68 |
50 | $4.02500 | $201.25 |
200 | $3.64940 | $729.88 |
400 | $3.47510 | $1,390.04 |
600 | $3.37692 | $2,026.15 |
1,000 | $3.25730 | $3,257.30 |
2,600 | $3.04489 | $7,916.71 |