JC25-09HG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JC25-09HG
JC25-09HG
JC25-09HG

JC25-09HG

DigiKey Part Number
4285-JC25-09HG-ND
Manufacturer
Manufacturer Product Number
JC25-09HG
Description
HOUSING JC CONNECTOR, 9P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Housing Connector White Crimp 22-30 AWG Through Hole, Kinked Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing
Number of Positions
9
Cable Pitch
0.098" (2.50mm)
Board-Side Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Kinked Pin
Cable Termination
Crimp
Wire Gauge
22-30 AWG
Features
Contacts Not Included
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Number of Positions Loaded
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 935
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.55000$5.50
25$0.51560$12.89
50$0.49100$24.55
100$0.46800$46.80
250$0.43880$109.70
500$0.41762$208.81
1,000$0.39766$397.66
3,000$0.36793$1,103.79
Manufacturers Standard Package