



JC25-08HG | |
---|---|
DigiKey Part Number | 4285-JC25-08HG-ND |
Manufacturer | |
Manufacturer Product Number | JC25-08HG |
Description | HOUSING JC CONNECTOR, 8P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing Connector White Crimp 22-30 AWG Through Hole, Kinked Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing | |
Number of Positions | 8 | |
Cable Pitch | 0.098" (2.50mm) | |
Board-Side Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Kinked Pin | |
Cable Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Features | Contacts Not Included | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46800 | $4.68 |
25 | $0.44000 | $11.00 |
50 | $0.42040 | $21.02 |
100 | $0.39990 | $39.99 |
250 | $0.37508 | $93.77 |
500 | $0.35718 | $178.59 |
1,000 | $0.34002 | $340.02 |
3,000 | $0.31459 | $943.77 |