200 V X4-Class N-Channel Ultra Junction Power MOSFETs with HiPerFET™
IXYS MOSFETs are avalanche rated and exhibit a superior dV/dt performance
IXYS power MOSFETs are developed using a charge compensation principle and proprietary process technology which results in significantly reduced resistance (RDS(ON)) and gate charge (Qg). A low ON-state resistance reduces the conduction losses and lowers the energy stored in the output capacitance, thereby minimizing the switching losses. A low gate charge results in higher efficiency at light loads and helps to lower gate drive requirements. In addition, these MOSFETs are avalanche rated and exhibit a superior dV/dt performance. Due to the positive temperature coefficient of their ON-state resistance, they can be operated in parallel to meet higher current requirements.
- Synchronous rectification in switching power supplies
- Motor control (48 V to 80 V systems)
- DC/DC converters
- Uninterruptible power supplies
- Electric forklifts
- Class-D audio amplifiers
- Telecom systems
- Low ON-resistance (RDS(ON)) and gate charge (Qg)
- dV/dt ruggedness
- Avalanche capability
- International standard packages
200 V X4-Class N-Channel Ultra Junction Power MOSFETs with HiPerFET™
| Image | Manufacturer Part Number | Description | Power - Max | Td (on/off) @ 25°C | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IXXH80N65B4 | IGBT PT 650V 160A TO-247AD | 625 W | 38ns/120ns | -55°C ~ 175°C (TJ) | 4927 - Immediate 810 - Factory Stock | $78.76 | View Details |
![]() | ![]() | IXXX160N65B4 | IGBT PT 650V 310A PLUS247 | 940 W | 52ns/220ns | -55°C ~ 175°C (TJ) | 690 - Immediate 840 - Factory Stock | $223.05 | View Details |
![]() | ![]() | IXYA20N120C4HV | IGBT PT 1200V 68A TO-263HV | 375 W | 14ns/160ns | 53 ns | 278 - Immediate 250 - Factory Stock | $88.63 | View Details |
![]() | ![]() | IXYA20N120B4HV | IGBT PT 1200V 76A TO-263HV | 375 W | 15ns/200ns | 47 ns | 600 - Immediate | $61.00 | View Details |
![]() | ![]() | IXXK110N65B4H1 | IGBT PT 650V 240A TO-264 | 880 W | 38ns/156ns | 100 ns | 312 - Immediate | $199.37 | View Details |
![]() | ![]() | IXXH60N65B4H1 | IGBT PT 650V 116A TO-247AD | 380 W | 37ns/145ns | 150 ns | 51 - Immediate | $108.77 | View Details |
![]() | ![]() | IXXH80N65B4H1 | IGBT PT 650V 160A TO-247AD | 625 W | 38ns/120ns | 150 ns | 1049 - Immediate | $109.76 | View Details |
![]() | ![]() | IXXH30N65B4 | IGBT PT 650V 65A TO-247AD | 230 W | 32ns/170ns | -55°C ~ 175°C (TJ) | 15 - Immediate | $60.35 | View Details |
![]() | ![]() | IXXR110N65B4H1 | IGBT PT 650V 150A ISOPLUS247 | 455 W | 38ns/156ns | 100 ns | 317 - Immediate 300 - Factory Stock | $222.97 | View Details |
![]() | ![]() | IXXX200N65B4 | IGBT PT 650V 370A PLUS247 | 1150 W | 62ns/245ns | -55°C ~ 175°C (TJ) | 1421 - Immediate | $318.58 | View Details |
![]() | ![]() | IXXH110N65C4 | IGBT PT 650V 234A TO-247AD | 880 W | 35ns/143ns | -55°C ~ 175°C (TJ) | 0 - Immediate 5190 - Factory Stock | $117.07 | View Details |
![]() | ![]() | IXXX110N65B4H1 | IGBT PT 650V 240A PLUS247 | 880 W | 38ns/156ns | 100 ns | 177 - Immediate | $175.45 | View Details |