
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 160 A | |
Current - Collector Pulsed (Icm) | 430 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 80A | |
Power - Max | 625 W | |
Switching Energy | 3.77mJ (on), 1.2mJ (off) | |
Input Type | Standard | |
Gate Charge | 120 nC | |
Td (on/off) @ 25°C | 38ns/120ns | |
Test Condition | 400V, 80A, 3Ohm, 15V | |
Reverse Recovery Time (trr) | 150 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD (IXXH) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.76000 | $109.76 |
| 30 | $66.55867 | $1,996.76 |
| 120 | $57.09350 | $6,851.22 |
| 510 | $55.16835 | $28,135.86 |

