
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 160 A | |
Current - Collector Pulsed (Icm) | 430 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 80A | |
Power - Max | 625 W | |
Switching Energy | 3.77mJ (on), 1.2mJ (off) | |
Input Type | Standard | |
Gate Charge | 120 nC | |
Td (on/off) @ 25°C | 38ns/120ns | |
Test Condition | 400V, 80A, 3Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD (IXXH) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.53000 | $83.53 |
| 30 | $49.22500 | $1,476.75 |
| 120 | $41.69942 | $5,003.93 |
| 510 | $36.18814 | $18,455.95 |
| 1,020 | $35.76659 | $36,481.92 |

