
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 150 A | |
Current - Collector Pulsed (Icm) | 460 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 110A | |
Power - Max | 455 W | |
Switching Energy | 2.2mJ (on), 1.05mJ (off) | |
Input Type | Standard | |
Gate Charge | 183 nC | |
Td (on/off) @ 25°C | 38ns/156ns | |
Test Condition | 400V, 55A, 2Ohm, 15V | |
Reverse Recovery Time (trr) | 100 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | ISOPLUS247™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $239.08000 | $239.08 |
| 30 | $154.46000 | $4,633.80 |
| 120 | $138.75292 | $16,650.35 |

